
| CRGCQ2010F150K | |
|---|---|
| DigiKey Part Number | A129958TR-ND - Tape & Reel (TR) A129958CT-ND - Cut Tape (CT) A129958DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRGCQ2010F150K | 
| Description | RES 150K OHM 1% 3/4W 2010 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 150 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRGCQ2010F150K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.89000 | kr.8.90 | 
| 25 | kr.0.71920 | kr.17.98 | 
| 50 | kr.0.61960 | kr.30.98 | 
| 100 | kr.0.54080 | kr.54.08 | 
| 250 | kr.0.46184 | kr.115.46 | 
| 500 | kr.0.41638 | kr.208.19 | 
| 1.000 | kr.0.38035 | kr.380.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.32893 | kr.1,315.72 | 
| 8.000 | kr.0.31082 | kr.2,486.56 | 
| 12.000 | kr.0.30200 | kr.3,624.00 | 
| 20.000 | kr.0.29244 | kr.5,848.80 | 
| 28.000 | kr.0.28696 | kr.8,034.88 | 
| 40.000 | kr.0.28178 | kr.11,271.20 | 
| 48.000 | kr.0.27936 | kr.13,409.28 | 
| 96.000 | kr.0.27137 | kr.26,051.52 | 
| 100.000 | kr.0.27095 | kr.27,095.00 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark