
CRGCQ2010F120K | |
|---|---|
DigiKey Part Number | A129957TR-ND - Tape & Reel (TR) A129957CT-ND - Cut Tape (CT) A129957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F120K |
Description | RES 120K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F120K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.0.96400 | kr.9.64 |
| 25 | kr.0.77600 | kr.19.40 |
| 50 | kr.0.66960 | kr.33.48 |
| 100 | kr.0.58520 | kr.58.52 |
| 250 | kr.0.50088 | kr.125.22 |
| 500 | kr.0.45192 | kr.225.96 |
| 1.000 | kr.0.41318 | kr.413.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35801 | kr.1,432.04 |
| 8.000 | kr.0.33856 | kr.2,708.48 |
| 12.000 | kr.0.32909 | kr.3,949.08 |
| 20.000 | kr.0.31882 | kr.6,376.40 |
| 28.000 | kr.0.31294 | kr.8,762.32 |
| 40.000 | kr.0.30738 | kr.12,295.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

