
CRGCQ1210J6M8 | |
|---|---|
DigiKey Part Number | A130243TR-ND - Tape & Reel (TR) A130243CT-ND - Cut Tape (CT) A130243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J6M8 |
Description | RES 6.8M OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J6M8 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.47440 | kr.11.86 |
| 50 | kr.0.40320 | kr.20.16 |
| 100 | kr.0.34620 | kr.34.62 |
| 250 | kr.0.28960 | kr.72.40 |
| 500 | kr.0.25702 | kr.128.51 |
| 1.000 | kr.0.24904 | kr.249.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18981 | kr.949.05 |
| 10.000 | kr.0.17779 | kr.1,777.90 |
| 15.000 | kr.0.17193 | kr.2,578.95 |
| 25.000 | kr.0.16558 | kr.4,139.50 |
| 35.000 | kr.0.16319 | kr.5,711.65 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

