
CRGCQ1210J6K8 | |
|---|---|
DigiKey Part Number | A130225TR-ND - Tape & Reel (TR) A130225CT-ND - Cut Tape (CT) A130225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210J6K8 |
Description | RES 6.8K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210J6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.60200 | kr.6.02 |
| 25 | kr.0.47360 | kr.11.84 |
| 50 | kr.0.40200 | kr.20.10 |
| 100 | kr.0.33150 | kr.33.15 |
| 250 | kr.0.28468 | kr.71.17 |
| 500 | kr.0.25548 | kr.127.74 |
| 1.000 | kr.0.22970 | kr.229.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18844 | kr.942.20 |
| 10.000 | kr.0.17028 | kr.1,702.80 |
| 15.000 | kr.0.16271 | kr.2,440.65 |
| 25.000 | kr.0.15508 | kr.3,877.00 |
| 35.000 | kr.0.15453 | kr.5,408.55 |
| 50.000 | kr.0.15398 | kr.7,699.00 |
| 60.000 | kr.0.15371 | kr.9,222.60 |
| 120.000 | kr.0.15027 | kr.18,032.40 |
| 125.000 | kr.0.14999 | kr.18,748.75 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

