68 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210J68K

DigiKey Part Number
A130231TR-ND - Tape & Reel (TR)
A130231CT-ND - Cut Tape (CT)
A130231DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210J68K
Description
RES 68K OHM 5% 1/2W 1210
Customer Reference
Detailed Description
68 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210J68K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.730
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.59600kr.5.96
25kr.0.46920kr.11.73
50kr.0.39820kr.19.91
100kr.0.34170kr.34.17
250kr.0.28556kr.71.39
500kr.0.25310kr.126.55
1.000kr.0.22754kr.227.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18667kr.933.35
10.000kr.0.17477kr.1,747.70
15.000kr.0.16897kr.2,534.55
25.000kr.0.16269kr.4,067.25
35.000kr.0.15910kr.5,568.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000