1210 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210F8K2

DigiKey Part Number
A129882TR-ND - Tape & Reel (TR)
A129882CT-ND - Cut Tape (CT)
A129882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210F8K2
Description
RES 8.2K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210F8K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.426
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.75500kr.7.55
25kr.0.60400kr.15.10
50kr.0.51720kr.25.86
100kr.0.37380kr.37.38
250kr.0.32536kr.81.34
500kr.0.30964kr.154.82
1.000kr.0.29427kr.294.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25304kr.1,265.20
10.000kr.0.21727kr.2,172.70
15.000kr.0.21287kr.3,193.05
25.000kr.0.20836kr.5,209.00
35.000kr.0.20433kr.7,151.55
50.000kr.0.20034kr.10,017.00
60.000kr.0.20002kr.12,001.20
120.000kr.0.19889kr.23,866.80
125.000kr.0.19883kr.24,853.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750