33 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210F33K

DigiKey Part Number
A129889TR-ND - Tape & Reel (TR)
A129889CT-ND - Cut Tape (CT)
A129889DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210F33K
Description
RES 33K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210F33K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.79900kr.7.99
25kr.0.63920kr.15.98
50kr.0.54660kr.27.33
100kr.0.47490kr.47.49
250kr.0.40196kr.100.49
500kr.0.36012kr.180.06
1.000kr.0.32695kr.326.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27382kr.1,369.10
10.000kr.0.25835kr.2,583.50
15.000kr.0.25081kr.3,762.15
25.000kr.0.24263kr.6,065.75
35.000kr.0.23795kr.8,328.25
50.000kr.0.23353kr.11,676.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000