
CRGCQ1210F330K | |
|---|---|
DigiKey Part Number | A129901TR-ND - Tape & Reel (TR) A129901CT-ND - Cut Tape (CT) A129901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F330K |
Description | RES 330K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.79400 | kr.7.94 |
| 25 | kr.0.63240 | kr.15.81 |
| 50 | kr.0.54280 | kr.27.14 |
| 100 | kr.0.45060 | kr.45.06 |
| 250 | kr.0.39272 | kr.98.18 |
| 500 | kr.0.35916 | kr.179.58 |
| 1.000 | kr.0.32653 | kr.326.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27327 | kr.1,366.35 |
| 10.000 | kr.0.24407 | kr.2,440.70 |
| 15.000 | kr.0.23290 | kr.3,493.50 |
| 25.000 | kr.0.22166 | kr.5,541.50 |
| 35.000 | kr.0.22092 | kr.7,732.20 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

