
CRGCQ1210F330K | |
|---|---|
DigiKey Part Number | A129901TR-ND - Tape & Reel (TR) A129901CT-ND - Cut Tape (CT) A129901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F330K |
Description | RES 330K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F330K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.83100 | kr.8.31 |
| 25 | kr.0.66440 | kr.16.61 |
| 50 | kr.0.56940 | kr.28.47 |
| 100 | kr.0.49520 | kr.49.52 |
| 250 | kr.0.42048 | kr.105.12 |
| 500 | kr.0.37710 | kr.188.55 |
| 1.000 | kr.0.34287 | kr.342.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.28805 | kr.1,440.25 |
| 10.000 | kr.0.27208 | kr.2,720.80 |
| 15.000 | kr.0.26430 | kr.3,964.50 |
| 25.000 | kr.0.25586 | kr.6,396.50 |
| 35.000 | kr.0.25103 | kr.8,786.05 |
| 50.000 | kr.0.24646 | kr.12,323.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

