
| CRGCQ1210F27K | |
|---|---|
| DigiKey Part Number | A129888TR-ND - Tape & Reel (TR) A129888CT-ND - Cut Tape (CT) A129888DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRGCQ1210F27K | 
| Description | RES 27K OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 27 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRGCQ1210F27K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.74900 | kr.7.49 | 
| 25 | kr.0.59640 | kr.14.91 | 
| 50 | kr.0.50940 | kr.25.47 | 
| 100 | kr.0.44220 | kr.44.22 | 
| 250 | kr.0.37376 | kr.93.44 | 
| 500 | kr.0.34240 | kr.171.20 | 
| 1.000 | kr.0.30342 | kr.303.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.25372 | kr.1,268.60 | 
| 10.000 | kr.0.23067 | kr.2,306.70 | 
| 15.000 | kr.0.22623 | kr.3,393.45 | 
| 25.000 | kr.0.22166 | kr.5,541.50 | 
| 35.000 | kr.0.21760 | kr.7,616.00 | 
| 50.000 | kr.0.21357 | kr.10,678.50 | 
| 60.000 | kr.0.21323 | kr.12,793.80 | 
| 120.000 | kr.0.20767 | kr.24,920.40 | 
| 125.000 | kr.0.20733 | kr.25,916.25 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark