
CRGCQ1210F18K | |
|---|---|
DigiKey Part Number | A129886TR-ND - Tape & Reel (TR) A129886CT-ND - Cut Tape (CT) A129886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F18K |
Description | RES 18K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F18K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.79300 | kr.7.93 |
| 25 | kr.0.63400 | kr.15.85 |
| 50 | kr.0.54280 | kr.27.14 |
| 100 | kr.0.47110 | kr.47.11 |
| 250 | kr.0.39840 | kr.99.60 |
| 500 | kr.0.35682 | kr.178.41 |
| 1.000 | kr.0.32378 | kr.323.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27101 | kr.1,355.05 |
| 10.000 | kr.0.25564 | kr.2,556.40 |
| 15.000 | kr.0.24814 | kr.3,722.10 |
| 25.000 | kr.0.24002 | kr.6,000.50 |
| 35.000 | kr.0.23537 | kr.8,237.95 |
| 50.000 | kr.0.23097 | kr.11,548.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

