1210 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210F120K

DigiKey Part Number
A129896TR-ND - Tape & Reel (TR)
A129896CT-ND - Cut Tape (CT)
A129896DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210F120K
Description
RES 120K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210F120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.74900kr.7.49
25kr.0.59640kr.14.91
50kr.0.50940kr.25.47
100kr.0.44220kr.44.22
250kr.0.37376kr.93.44
500kr.0.33460kr.167.30
1.000kr.0.30342kr.303.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25372kr.1,268.60
10.000kr.0.23923kr.2,392.30
15.000kr.0.23217kr.3,482.55
25.000kr.0.22452kr.5,613.00
35.000kr.0.22014kr.7,704.90
50.000kr.0.21600kr.10,800.00
60.000kr.0.21406kr.12,843.60
120.000kr.0.20767kr.24,920.40
125.000kr.0.20733kr.25,916.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750