
CRGCQ1210F120K | |
---|---|
DigiKey Part Number | A129896TR-ND - Tape & Reel (TR) A129896CT-ND - Cut Tape (CT) A129896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F120K |
Description | RES 120K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F120K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.74900 | kr.7.49 |
25 | kr.0.59640 | kr.14.91 |
50 | kr.0.50940 | kr.25.47 |
100 | kr.0.44220 | kr.44.22 |
250 | kr.0.37376 | kr.93.44 |
500 | kr.0.33460 | kr.167.30 |
1.000 | kr.0.30342 | kr.303.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.25372 | kr.1,268.60 |
10.000 | kr.0.23923 | kr.2,392.30 |
15.000 | kr.0.23217 | kr.3,482.55 |
25.000 | kr.0.22452 | kr.5,613.00 |
35.000 | kr.0.22014 | kr.7,704.90 |
50.000 | kr.0.21600 | kr.10,800.00 |
60.000 | kr.0.21406 | kr.12,843.60 |
120.000 | kr.0.20767 | kr.24,920.40 |
125.000 | kr.0.20733 | kr.25,916.25 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |