
CRGCQ1206J680K | |
|---|---|
DigiKey Part Number | A130194TR-ND - Tape & Reel (TR) A130194CT-ND - Cut Tape (CT) A130194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J680K |
Description | RES 680K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J680K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 25 | kr.0.19800 | kr.4.95 |
| 50 | kr.0.16360 | kr.8.18 |
| 100 | kr.0.14200 | kr.14.20 |
| 250 | kr.0.13948 | kr.34.87 |
| 500 | kr.0.13530 | kr.67.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07585 | kr.379.25 |
| 10.000 | kr.0.05470 | kr.547.00 |
| 15.000 | kr.0.05118 | kr.767.70 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

