
CRGCQ1206J15K | |
|---|---|
DigiKey Part Number | A130184TR-ND - Tape & Reel (TR) A130184CT-ND - Cut Tape (CT) A130184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J15K |
Description | RES 15K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J15K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.21040 | kr.5.26 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14330 | kr.14.33 |
| 250 | kr.0.11436 | kr.28.59 |
| 500 | kr.0.09776 | kr.48.88 |
| 1.000 | kr.0.08470 | kr.84.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06398 | kr.319.90 |
| 10.000 | kr.0.05798 | kr.579.80 |
| 15.000 | kr.0.05506 | kr.825.90 |
| 25.000 | kr.0.05190 | kr.1,297.50 |
| 35.000 | kr.0.05010 | kr.1,753.50 |
| 50.000 | kr.0.04839 | kr.2,419.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

