
CRGCQ1206F330K | |
|---|---|
DigiKey Part Number | A129840TR-ND - Tape & Reel (TR) A129840CT-ND - Cut Tape (CT) A129840DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F330K |
Description | RES 330K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F330K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.24360 | kr.6.09 |
| 50 | kr.0.20040 | kr.10.02 |
| 100 | kr.0.16800 | kr.16.80 |
| 250 | kr.0.13492 | kr.33.73 |
| 500 | kr.0.11602 | kr.58.01 |
| 1.000 | kr.0.10119 | kr.101.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07758 | kr.387.90 |
| 10.000 | kr.0.07073 | kr.707.30 |
| 15.000 | kr.0.06740 | kr.1,011.00 |
| 25.000 | kr.0.06380 | kr.1,595.00 |
| 35.000 | kr.0.06174 | kr.2,160.90 |
| 50.000 | kr.0.05979 | kr.2,989.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

