
CRGCQ1206F1K8 | |
|---|---|
DigiKey Part Number | A129813TR-ND - Tape & Reel (TR) A129813CT-ND - Cut Tape (CT) A129813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F1K8 |
Description | RES 1.8K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F1K8 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.24600 | kr.6.15 |
| 50 | kr.0.20280 | kr.10.14 |
| 100 | kr.0.16990 | kr.16.99 |
| 250 | kr.0.13644 | kr.34.11 |
| 500 | kr.0.11742 | kr.58.71 |
| 1.000 | kr.0.10245 | kr.102.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07867 | kr.393.35 |
| 10.000 | kr.0.07176 | kr.717.60 |
| 15.000 | kr.0.06840 | kr.1,026.00 |
| 25.000 | kr.0.06476 | kr.1,619.00 |
| 35.000 | kr.0.06268 | kr.2,193.80 |
| 50.000 | kr.0.06071 | kr.3,035.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

