0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0805F82K

DigiKey Part Number
A129772TR-ND - Tape & Reel (TR)
A129772CT-ND - Cut Tape (CT)
A129772DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0805F82K
Description
RES 82K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0805F82K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23700kr.2.37
25kr.0.18160kr.4.54
50kr.0.14720kr.7.36
100kr.0.12220kr.12.22
250kr.0.09676kr.24.19
500kr.0.08230kr.41.15
1.000kr.0.07104kr.71.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04232kr.211.60
10.000kr.0.03835kr.383.50
15.000kr.0.03808kr.571.20
25.000kr.0.03439kr.859.75
35.000kr.0.03422kr.1,197.70
50.000kr.0.03406kr.1,703.00
60.000kr.0.03398kr.2,038.80
120.000kr.0.03370kr.4,044.00
125.000kr.0.03368kr.4,210.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000