
CRGCQ0805F18R | |
|---|---|
DigiKey Part Number | A129728TR-ND - Tape & Reel (TR) A129728CT-ND - Cut Tape (CT) A129728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F18R |
Description | RES 18 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F18R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 25 | kr.0.17440 | kr.4.36 |
| 50 | kr.0.14240 | kr.7.12 |
| 100 | kr.0.11730 | kr.11.73 |
| 250 | kr.0.09256 | kr.23.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05042 | kr.252.10 |
| 10.000 | kr.0.04540 | kr.454.00 |
| 15.000 | kr.0.04296 | kr.644.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

