
CRGCQ0805F15R | |
|---|---|
DigiKey Part Number | A129727TR-ND - Tape & Reel (TR) A129727CT-ND - Cut Tape (CT) A129727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F15R |
Description | RES 15 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F15R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18760 | kr.4.69 |
| 50 | kr.0.15340 | kr.7.67 |
| 100 | kr.0.12680 | kr.12.68 |
| 250 | kr.0.10044 | kr.25.11 |
| 500 | kr.0.08546 | kr.42.73 |
| 1.000 | kr.0.07361 | kr.73.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05494 | kr.274.70 |
| 10.000 | kr.0.04953 | kr.495.30 |
| 15.000 | kr.0.04690 | kr.703.50 |
| 25.000 | kr.0.04406 | kr.1,101.50 |
| 35.000 | kr.0.04243 | kr.1,485.05 |
| 50.000 | kr.0.04090 | kr.2,045.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

