
CRGCQ0603J470K | |
|---|---|
DigiKey Part Number | A130107TR-ND - Tape & Reel (TR) A130107CT-ND - Cut Tape (CT) A130107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J470K |
Description | RES 470K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J470K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.11680 | kr.2.92 |
| 50 | kr.0.09380 | kr.4.69 |
| 100 | kr.0.07670 | kr.7.67 |
| 250 | kr.0.05908 | kr.14.77 |
| 500 | kr.0.04920 | kr.24.60 |
| 1.000 | kr.0.04153 | kr.41.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02944 | kr.147.20 |
| 10.000 | kr.0.02597 | kr.259.70 |
| 15.000 | kr.0.02428 | kr.364.20 |
| 25.000 | kr.0.02246 | kr.561.50 |
| 35.000 | kr.0.02141 | kr.749.35 |
| 50.000 | kr.0.02043 | kr.1,021.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

