
CRGCQ0603J100K | |
|---|---|
DigiKey Part Number | A130103TR-ND - Tape & Reel (TR) A130103CT-ND - Cut Tape (CT) A130103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J100K |
Description | RES 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.11000 | kr.2.75 |
| 50 | kr.0.08700 | kr.4.35 |
| 100 | kr.0.07040 | kr.7.04 |
| 250 | kr.0.05452 | kr.13.63 |
| 500 | kr.0.04544 | kr.22.72 |
| 1.000 | kr.0.03827 | kr.38.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.01491 | kr.74.55 |
| 10.000 | kr.0.01416 | kr.141.60 |
| 15.000 | kr.0.01411 | kr.211.65 |
| 25.000 | kr.0.01397 | kr.349.25 |
| 35.000 | kr.0.01389 | kr.486.15 |
| 50.000 | kr.0.01380 | kr.690.00 |
| 60.000 | kr.0.01377 | kr.826.20 |
| 120.000 | kr.0.01363 | kr.1,635.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

