
CRGCQ0603F680R | |
|---|---|
DigiKey Part Number | A129686TR-ND - Tape & Reel (TR) A129686CT-ND - Cut Tape (CT) A129686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F680R |
Description | RES 680 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.18100 | kr.1.81 |
| 25 | kr.0.13160 | kr.3.29 |
| 50 | kr.0.10700 | kr.5.35 |
| 100 | kr.0.08710 | kr.8.71 |
| 250 | kr.0.06784 | kr.16.96 |
| 500 | kr.0.05688 | kr.28.44 |
| 1.000 | kr.0.04838 | kr.48.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02853 | kr.142.65 |
| 10.000 | kr.0.02132 | kr.213.20 |
| 15.000 | kr.0.02116 | kr.317.40 |
| 25.000 | kr.0.02097 | kr.524.25 |
| 35.000 | kr.0.02085 | kr.729.75 |
| 50.000 | kr.0.02074 | kr.1,037.00 |
| 60.000 | kr.0.02069 | kr.1,241.40 |
| 120.000 | kr.0.02050 | kr.2,460.00 |
| 125.000 | kr.0.02049 | kr.2,561.25 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

