10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603F10K

DigiKey Part Number
A129700TR-ND - Tape & Reel (TR)
A129700CT-ND - Cut Tape (CT)
A129700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0603F10K
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603F10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.240.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.13960kr.3.49
50kr.0.11280kr.5.64
100kr.0.09190kr.9.19
250kr.0.07152kr.17.88
500kr.0.06010kr.30.05
1.000kr.0.05116kr.51.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03695kr.184.75
10.000kr.0.03286kr.328.60
15.000kr.0.03087kr.463.05
25.000kr.0.02872kr.718.00
35.000kr.0.02749kr.962.15
50.000kr.0.02633kr.1,316.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750