680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0402J680R

DigiKey Part Number
A130047TR-ND - Tape & Reel (TR)
A130047CT-ND - Cut Tape (CT)
A130047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0402J680R
Description
RES 680 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0402J680R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163.404
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
25kr.0.10160kr.2.54
50kr.0.08120kr.4.06
100kr.0.06530kr.6.53
250kr.0.04996kr.12.49
500kr.0.04160kr.20.80
1.000kr.0.03493kr.34.93
5.000kr.0.02450kr.122.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02151kr.215.10
20.000kr.0.01914kr.382.80
30.000kr.0.01799kr.539.70
50.000kr.0.01674kr.837.00
70.000kr.0.01603kr.1,122.10
100.000kr.0.01536kr.1,536.00
120.000kr.0.01505kr.1,806.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750