
CRGCQ0402J33K | |
|---|---|
DigiKey Part Number | A130057TR-ND - Tape & Reel (TR) A130057CT-ND - Cut Tape (CT) A130057DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J33K |
Description | RES 33K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J33K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 25 | kr.0.10640 | kr.2.66 |
| 50 | kr.0.08500 | kr.4.25 |
| 100 | kr.0.06910 | kr.6.91 |
| 250 | kr.0.05300 | kr.13.25 |
| 500 | kr.0.04400 | kr.22.00 |
| 1.000 | kr.0.03703 | kr.37.03 |
| 5.000 | kr.0.02597 | kr.129.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02280 | kr.228.00 |
| 20.000 | kr.0.02029 | kr.405.80 |
| 30.000 | kr.0.01907 | kr.572.10 |
| 50.000 | kr.0.01775 | kr.887.50 |
| 70.000 | kr.0.01700 | kr.1,190.00 |
| 100.000 | kr.0.01628 | kr.1,628.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

