
CRGCQ0402F820R | |
|---|---|
DigiKey Part Number | A129626TR-ND - Tape & Reel (TR) A129626CT-ND - Cut Tape (CT) A129626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F820R |
Description | RES 820 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16100 | kr.1.61 |
| 25 | kr.0.12080 | kr.3.02 |
| 50 | kr.0.09640 | kr.4.82 |
| 100 | kr.0.07840 | kr.7.84 |
| 250 | kr.0.06096 | kr.15.24 |
| 500 | kr.0.05106 | kr.25.53 |
| 1.000 | kr.0.04315 | kr.43.15 |
| 5.000 | kr.0.03084 | kr.154.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02126 | kr.212.60 |
| 20.000 | kr.0.02098 | kr.419.60 |
| 30.000 | kr.0.02084 | kr.625.20 |
| 50.000 | kr.0.02068 | kr.1,034.00 |
| 70.000 | kr.0.02058 | kr.1,440.60 |
| 100.000 | kr.0.02048 | kr.2,048.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

