
CRGCQ0402F680R | |
---|---|
DigiKey Part Number | A129625TR-ND - Tape & Reel (TR) A129625CT-ND - Cut Tape (CT) A129625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F680R |
Description | RES 680 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F680R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.16000 | kr.1.60 |
25 | kr.0.11760 | kr.2.94 |
50 | kr.0.09480 | kr.4.74 |
100 | kr.0.07740 | kr.7.74 |
250 | kr.0.05992 | kr.14.98 |
500 | kr.0.05068 | kr.25.34 |
1.000 | kr.0.04243 | kr.42.43 |
5.000 | kr.0.03028 | kr.151.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02678 | kr.267.80 |
20.000 | kr.0.02088 | kr.417.60 |
30.000 | kr.0.02074 | kr.622.20 |
50.000 | kr.0.02058 | kr.1,029.00 |
70.000 | kr.0.02037 | kr.1,425.90 |
100.000 | kr.0.01959 | kr.1,959.00 |
120.000 | kr.0.01922 | kr.2,306.40 |
240.000 | kr.0.01825 | kr.4,380.00 |
250.000 | kr.0.01794 | kr.4,485.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |