
CRGCQ0402F470R | |
|---|---|
DigiKey Part Number  | A129623TR-ND - Tape & Reel (TR) A129623CT-ND - Cut Tape (CT) A129623DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRGCQ0402F470R  | 
Description  | RES 470 OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRGCQ0402F470R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.16000 | kr.1.60 | 
| 25 | kr.0.11760 | kr.2.94 | 
| 50 | kr.0.09480 | kr.4.74 | 
| 100 | kr.0.07740 | kr.7.74 | 
| 250 | kr.0.05992 | kr.14.98 | 
| 500 | kr.0.05018 | kr.25.09 | 
| 1.000 | kr.0.04243 | kr.42.43 | 
| 5.000 | kr.0.03028 | kr.151.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.01416 | kr.141.60 | 
| 20.000 | kr.0.01403 | kr.280.60 | 
| 30.000 | kr.0.01392 | kr.417.60 | 
| 50.000 | kr.0.01380 | kr.690.00 | 
| 70.000 | kr.0.01373 | kr.961.10 | 
| 100.000 | kr.0.01366 | kr.1,366.00 | 
| 120.000 | kr.0.01363 | kr.1,635.60 | 
| 240.000 | kr.0.01351 | kr.3,242.40 | 
| 250.000 | kr.0.01351 | kr.3,377.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

