
CRGCQ0402F2K2 | |
|---|---|
DigiKey Part Number | A129631TR-ND - Tape & Reel (TR) A129631CT-ND - Cut Tape (CT) A129631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402F2K2 |
Description | RES 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402F2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01416 | kr.141.60 |
| 20.000 | kr.0.01403 | kr.280.60 |
| 30.000 | kr.0.01392 | kr.417.60 |
| 50.000 | kr.0.01380 | kr.690.00 |
| 70.000 | kr.0.01373 | kr.961.10 |
| 100.000 | kr.0.01366 | kr.1,366.00 |
| 120.000 | kr.0.01363 | kr.1,635.60 |
| 240.000 | kr.0.01351 | kr.3,242.40 |
| 250.000 | kr.0.01351 | kr.3,377.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.16100 | kr.1.61 |
| 25 | kr.0.11880 | kr.2.97 |
| 50 | kr.0.09540 | kr.4.77 |
| 100 | kr.0.07800 | kr.7.80 |
| 250 | kr.0.06036 | kr.15.09 |
| 500 | kr.0.05056 | kr.25.28 |
| 1.000 | kr.0.04276 | kr.42.76 |
| 5.000 | kr.0.03052 | kr.152.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.11760 | kr.2.94 |
| 50 | kr.0.09480 | kr.4.74 |
| 100 | kr.0.07740 | kr.7.74 |
| 250 | kr.0.05992 | kr.14.98 |
| 500 | kr.0.05018 | kr.25.09 |
| 1.000 | kr.0.04243 | kr.42.43 |
| 5.000 | kr.0.03028 | kr.151.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

