Upgrade
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

CRG2512F1K5 | |
|---|---|
DigiKey Part Number | CRG2512F1K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG2512F1K5 |
Description | RES SMD 1.5K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG2512F1K5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35211K5FT | TE Connectivity Passive Product | 3.679 | A116036CT-ND | kr.4.44000 | Upgrade |
| CRGH2512F1K5 | TE Connectivity Passive Product | 0 | CRGH2512F1K5-ND | kr.1.35352 | Upgrade |
| CR2512-FX-1501ELF | Bourns Inc. | 5.216 | 118-CR2512-FX-1501ELFCT-ND | kr.1.46000 | Direct |
| ERJ-1TNF1501U | Panasonic Industry | 18 | PT1.50KAFCT-ND | kr.5.07000 | Direct |
| RMCF2512FT1K50 | Stackpole Electronics Inc | 8.189 | RMCF2512FT1K50CT-ND | kr.1.59000 | Direct |











