CRG, Neohm 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F68K

DigiKey Part Number
1712-CRG1206F68KTR-ND - Tape & Reel (TR)
1712-CRG1206F68KCT-ND - Cut Tape (CT)
1712-CRG1206F68KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206F68K
Description
RES SMD 68K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F68K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.22000kr.5.50
50kr.0.18180kr.9.09
100kr.0.15100kr.15.10
250kr.0.12136kr.30.34
500kr.0.10406kr.52.03
1.000kr.0.09056kr.90.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06909kr.345.45
10.000kr.0.06287kr.628.70
15.000kr.0.05984kr.897.60
25.000kr.0.05656kr.1,414.00
35.000kr.0.05469kr.1,914.15
50.000kr.0.05292kr.2,646.00
60.000kr.0.05209kr.3,125.40
120.000kr.0.04935kr.5,922.00
125.000kr.0.04921kr.6,151.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000