Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRG1206F5K1 | |
|---|---|
DigiKey Part Number | CRG1206F5K1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F5K1 |
Description | RES SMD 5.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F5K1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-5101ELF | Bourns Inc. | 62.393 | CR1206-FX-5101ELFCT-ND | kr.0.63000 | Direct |
| CRCW12065K10FKEA | Vishay Dale | 43.745 | 541-5.10KFCT-ND | kr.0.70000 | Direct |
| ERJ-8ENF5101V | Panasonic Industry | 22.456 | P5.10KFCT-ND | kr.1.14000 | Direct |
| RMCF1206FT5K10 | Stackpole Electronics Inc | 48.019 | RMCF1206FT5K10CT-ND | kr.0.63000 | Direct |
| CRCW12065K10FKEAC | Vishay Dale | 38.839 | 541-CRCW12065K10FKEACCT-ND | kr.0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05594 | kr.1,118.80 |
| Unit Price without VAT: | kr.0.05594 |
|---|---|
| Unit Price with VAT: | kr.0.06993 |








