470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F470K

DigiKey Part Number
1712-CRG1206F470KTR-ND - Tape & Reel (TR)
1712-CRG1206F470KCT-ND - Cut Tape (CT)
1712-CRG1206F470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG1206F470K
Description
RES SMD 470K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F470K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.30400kr.3.04
25kr.0.23080kr.5.77
50kr.0.19020kr.9.51
100kr.0.15910kr.15.91
250kr.0.12732kr.31.83
500kr.0.10930kr.54.65
1.000kr.0.09510kr.95.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07255kr.362.75
10.000kr.0.06602kr.660.20
15.000kr.0.06284kr.942.60
25.000kr.0.05940kr.1,485.00
35.000kr.0.05743kr.2,010.05
50.000kr.0.05556kr.2,778.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500