Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

CRG1206F27R | |
|---|---|
DigiKey Part Number | CRG1206F27R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F27R |
Description | RES SMD 27 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F27R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ1206F27R | TE Connectivity Passive Product | 66.636 | A129791CT-ND | kr.0.70000 | Parametric Equivalent |
| CR1206-FX-27R0ELF | Bourns Inc. | 32.616 | CR1206-FX-27R0ELFCT-ND | kr.0.63000 | Upgrade |
| ERJ-8ENF27R0V | Panasonic Industry | 17.890 | P27.0FCT-ND | kr.1.14000 | Upgrade |
| RC1206FR-0727RL | YAGEO | 40.837 | 311-27.0FRCT-ND | kr.0.63000 | Upgrade |
| RMCF1206FT27R0 | Stackpole Electronics Inc | 24.540 | RMCF1206FT27R0CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05594 | kr.1,118.80 |
| Unit Price without VAT: | kr.0.05594 |
|---|---|
| Unit Price with VAT: | kr.0.06993 |






