Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRG1206F240K | |
|---|---|
DigiKey Part Number | CRG1206F240K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F240K |
Description | RES SMD 240K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F240K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2403ELF | Bourns Inc. | 39.006 | 118-CR1206-FX-2403ELFCT-ND | kr.0.63000 | Direct |
| CRCW1206240KFKEA | Vishay Dale | 16.053 | 541-240KFCT-ND | kr.0.70000 | Direct |
| ERJ-8ENF2403V | Panasonic Industry | 17.267 | P240KFCT-ND | kr.1.14000 | Direct |
| RMCF1206FT240K | Stackpole Electronics Inc | 10.350 | RMCF1206FT240KCT-ND | kr.0.63000 | Direct |
| CHV1206-FX-2403ELF | Bourns Inc. | 0 | CHV1206-FX-2403ELF-ND | kr.0.19020 | Upgrade |








