
CRG1206F1M0 | |
|---|---|
DigiKey Part Number | A106072TR-ND - Tape & Reel (TR) A106072CT-ND - Cut Tape (CT) A106072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F1M0 |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F1M0 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 25 | kr.0.22840 | kr.5.71 |
| 50 | kr.0.18760 | kr.9.38 |
| 100 | kr.0.15600 | kr.15.60 |
| 250 | kr.0.12476 | kr.31.19 |
| 500 | kr.0.10702 | kr.53.51 |
| 1.000 | kr.0.09301 | kr.93.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07083 | kr.354.15 |
| 10.000 | kr.0.06440 | kr.644.00 |
| 15.000 | kr.0.06127 | kr.919.05 |
| 25.000 | kr.0.05788 | kr.1,447.00 |
| 35.000 | kr.0.05595 | kr.1,958.25 |
| 50.000 | kr.0.05411 | kr.2,705.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

