
CRG1206F1K5 | |
|---|---|
DigiKey Part Number | A106071TR-ND - Tape & Reel (TR) A106071CT-ND - Cut Tape (CT) A106071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F1K5 |
Description | RES SMD 1.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 25 | kr.0.21880 | kr.5.47 |
| 50 | kr.0.18000 | kr.9.00 |
| 100 | kr.0.14980 | kr.14.98 |
| 250 | kr.0.11960 | kr.29.90 |
| 500 | kr.0.10276 | kr.51.38 |
| 1.000 | kr.0.08931 | kr.89.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06800 | kr.340.00 |
| 10.000 | kr.0.05568 | kr.556.80 |
| 15.000 | kr.0.05191 | kr.778.65 |
| 25.000 | kr.0.04813 | kr.1,203.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

