
CRG1206F150K | |
|---|---|
DigiKey Part Number | 1712-CRG1206F150KTR-ND - Tape & Reel (TR) 1712-CRG1206F150KCT-ND - Cut Tape (CT) 1712-CRG1206F150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F150K |
Description | RES SMD 150K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F150K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.30400 | kr.3.04 |
| 25 | kr.0.23080 | kr.5.77 |
| 50 | kr.0.19020 | kr.9.51 |
| 100 | kr.0.15910 | kr.15.91 |
| 250 | kr.0.12732 | kr.31.83 |
| 500 | kr.0.10930 | kr.54.65 |
| 1.000 | kr.0.09510 | kr.95.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07255 | kr.362.75 |
| 10.000 | kr.0.06602 | kr.660.20 |
| 15.000 | kr.0.06284 | kr.942.60 |
| 25.000 | kr.0.05940 | kr.1,485.00 |
| 35.000 | kr.0.05743 | kr.2,010.05 |
| 50.000 | kr.0.05556 | kr.2,778.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

