
CRG1206F10K | |
|---|---|
DigiKey Part Number | A106069TR-ND - Tape & Reel (TR) A106069CT-ND - Cut Tape (CT) A106069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F10K |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27800 | kr.2.78 |
| 25 | kr.0.21480 | kr.5.37 |
| 50 | kr.0.17560 | kr.8.78 |
| 100 | kr.0.14660 | kr.14.66 |
| 250 | kr.0.11728 | kr.29.32 |
| 500 | kr.0.10062 | kr.50.31 |
| 1.000 | kr.0.08747 | kr.87.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05540 | kr.277.00 |
| 10.000 | kr.0.04124 | kr.412.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

