4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805J4K7

DigiKey Part Number
1712-CRG0805J4K7TR-ND - Tape & Reel (TR)
1712-CRG0805J4K7CT-ND - Cut Tape (CT)
1712-CRG0805J4K7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0805J4K7
Description
RES SMD 4.7K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805J4K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.15200kr.3.80
50kr.0.12420kr.6.21
100kr.0.10210kr.10.21
250kr.0.07988kr.19.97
500kr.0.06720kr.33.60
1.000kr.0.05744kr.57.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04195kr.209.75
10.000kr.0.03746kr.374.60
15.000kr.0.03528kr.529.20
25.000kr.0.03293kr.823.25
35.000kr.0.03159kr.1,105.65
50.000kr.0.03032kr.1,516.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750