Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRG0805F91K | |
|---|---|
DigiKey Part Number | CRG0805F91K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F91K |
Description | RES SMD 91K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F91K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080591K0FKEA | Vishay Dale | 9.019 | 541-91.0KCCT-ND | kr.0.63000 | Direct |
| ERJ-6ENF9102V | Panasonic Industry | 2.025 | P91.0KCCT-ND | kr.0.76000 | Direct |
| CRCW080591K0FKEAC | Vishay Dale | 38.596 | 541-CRCW080591K0FKEACCT-ND | kr.0.63000 | Upgrade |
| CRCW080591K0FKEB | Vishay Dale | 0 | CRCW080591K0FKEB-ND | kr.0.04739 | Upgrade |
| CRCW080591K0FKEBC | Vishay Dale | 0 | CRCW080591K0FKEBC-ND | kr.0.04373 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03902 | kr.780.40 |
| Unit Price without VAT: | kr.0.03902 |
|---|---|
| Unit Price with VAT: | kr.0.04878 |







