
| CRG0805F82K | |
|---|---|
| DigiKey Part Number | 1712-CRG0805F82KTR-ND - Tape & Reel (TR) 1712-CRG0805F82KCT-ND - Cut Tape (CT) 1712-CRG0805F82KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRG0805F82K | 
| Description | RES SMD 82K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRG0805F82K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.22400 | kr.2.24 | 
| 25 | kr.0.16880 | kr.4.22 | 
| 50 | kr.0.13820 | kr.6.91 | 
| 100 | kr.0.11460 | kr.11.46 | 
| 250 | kr.0.09036 | kr.22.59 | 
| 500 | kr.0.07668 | kr.38.34 | 
| 1.000 | kr.0.06598 | kr.65.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.04897 | kr.244.85 | 
| 10.000 | kr.0.04406 | kr.440.60 | 
| 15.000 | kr.0.04167 | kr.625.05 | 
| 25.000 | kr.0.03908 | kr.977.00 | 
| 35.000 | kr.0.03760 | kr.1,316.00 | 
| 50.000 | kr.0.03620 | kr.1,810.00 | 
| 60.000 | kr.0.03555 | kr.2,133.00 | 
| 120.000 | kr.0.03340 | kr.4,008.00 | 
| 125.000 | kr.0.03328 | kr.4,160.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark