
CRG0805F750R | |
|---|---|
DigiKey Part Number | A126385TR-ND - Tape & Reel (TR) A126385CT-ND - Cut Tape (CT) A126385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F750R |
Description | RES SMD 750 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F750R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17760 | kr.4.44 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.11920 | kr.11.92 |
| 250 | kr.0.09432 | kr.23.58 |
| 500 | kr.0.08002 | kr.40.01 |
| 1.000 | kr.0.06879 | kr.68.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05104 | kr.255.20 |
| 10.000 | kr.0.04590 | kr.459.00 |
| 15.000 | kr.0.04340 | kr.651.00 |
| 25.000 | kr.0.04070 | kr.1,017.50 |
| 35.000 | kr.0.03915 | kr.1,370.25 |
| 50.000 | kr.0.03769 | kr.1,884.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

