Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CRG0805F62K | |
|---|---|
DigiKey Part Number | CRG0805F62K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F62K |
Description | RES SMD 62K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F62K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080562K0FKEA | Vishay Dale | 26.180 | 541-62.0KCCT-ND | kr.0.63000 | Direct |
| ERJ-6ENF6202V | Panasonic Industry | 28 | P62.0KCCT-ND | kr.0.76000 | Direct |
| CRCW080562K0FKEAC | Vishay Dale | 0 | CRCW080562K0FKEAC-ND | kr.0.04373 | Upgrade |
| CRCW080562K0FKEB | Vishay Dale | 0 | CRCW080562K0FKEB-ND | kr.0.04739 | Upgrade |
| CRCW080562K0FKEBC | Vishay Dale | 0 | CRCW080562K0FKEBC-ND | kr.0.04373 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03902 | kr.780.40 |
| Unit Price without VAT: | kr.0.03902 |
|---|---|
| Unit Price with VAT: | kr.0.04878 |







