
CRG0805F620R | |
|---|---|
DigiKey Part Number | A126381TR-ND - Tape & Reel (TR) A126381CT-ND - Cut Tape (CT) A126381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F620R |
Description | RES SMD 620 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F620R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.18000 | kr.4.50 |
| 50 | kr.0.14700 | kr.7.35 |
| 100 | kr.0.12110 | kr.12.11 |
| 250 | kr.0.09588 | kr.23.97 |
| 500 | kr.0.08154 | kr.40.77 |
| 1.000 | kr.0.07012 | kr.70.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05208 | kr.260.40 |
| 10.000 | kr.0.04687 | kr.468.70 |
| 15.000 | kr.0.04434 | kr.665.10 |
| 25.000 | kr.0.04160 | kr.1,040.00 |
| 35.000 | kr.0.04003 | kr.1,401.05 |
| 50.000 | kr.0.03855 | kr.1,927.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

