Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

CRG0805F5M1 | |
|---|---|
DigiKey Part Number | CRG0805F5M1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0805F5M1 |
Description | RES SMD 5.1M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F5M1 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055M10FKEA | Vishay Dale | 15.692 | 541-5.10MCCT-ND | kr.0.63000 | Direct |
| CRCW08055M10FKEAC | Vishay Dale | 0 | CRCW08055M10FKEAC-ND | kr.0.04373 | Upgrade |
| CRCW08055M10FKEBC | Vishay Dale | 0 | CRCW08055M10FKEBC-ND | kr.0.04373 | Upgrade |
| AC0805FR-075M1L | YAGEO | 4.000 | 13-AC0805FR-075M1LCT-ND | kr.0.63000 | Similar |
| AF0805FR-075M1L | YAGEO | 0 | AF0805FR-075M1L-ND | kr.0.12573 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.07679 | kr.1,535.80 |
| Unit Price without VAT: | kr.0.07679 |
|---|---|
| Unit Price with VAT: | kr.0.09599 |




