
CRG0805F390R | |
|---|---|
DigiKey Part Number | A126365TR-ND - Tape & Reel (TR) A126365CT-ND - Cut Tape (CT) A126365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F390R |
Description | RES SMD 390 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.17160 | kr.4.29 |
| 50 | kr.0.13960 | kr.6.98 |
| 100 | kr.0.11520 | kr.11.52 |
| 250 | kr.0.09112 | kr.22.78 |
| 500 | kr.0.07744 | kr.38.72 |
| 1.000 | kr.0.06662 | kr.66.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04232 | kr.211.60 |
| 10.000 | kr.0.02805 | kr.280.50 |
| 15.000 | kr.0.02784 | kr.417.60 |
| 25.000 | kr.0.02761 | kr.690.25 |
| 35.000 | kr.0.02747 | kr.961.45 |
| 50.000 | kr.0.02733 | kr.1,366.50 |
| 60.000 | kr.0.02726 | kr.1,635.60 |
| 120.000 | kr.0.02703 | kr.3,243.60 |
| 125.000 | kr.0.02701 | kr.3,376.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

