
CRG0805F24K | |
|---|---|
DigiKey Part Number | A126353TR-ND - Tape & Reel (TR) A126353CT-ND - Cut Tape (CT) A126353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F24K |
Description | RES SMD 24K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F24K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.17160 | kr.4.29 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11650 | kr.11.65 |
| 250 | kr.0.09192 | kr.22.98 |
| 500 | kr.0.07808 | kr.39.04 |
| 1.000 | kr.0.06720 | kr.67.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04997 | kr.249.85 |
| 10.000 | kr.0.04499 | kr.449.90 |
| 15.000 | kr.0.04256 | kr.638.40 |
| 25.000 | kr.0.03994 | kr.998.50 |
| 35.000 | kr.0.03844 | kr.1,345.40 |
| 50.000 | kr.0.03702 | kr.1,851.00 |
| 60.000 | kr.0.03636 | kr.2,181.60 |
| 120.000 | kr.0.03417 | kr.4,100.40 |
| 125.000 | kr.0.03406 | kr.4,257.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

