
CRG0805F180K | |
|---|---|
DigiKey Part Number | 1712-CRG0805F180KTR-ND - Tape & Reel (TR) 1712-CRG0805F180KCT-ND - Cut Tape (CT) 1712-CRG0805F180KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F180K |
Description | RES SMD 180K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.17400 | kr.4.35 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11650 | kr.11.65 |
| 250 | kr.0.09216 | kr.23.04 |
| 500 | kr.0.07834 | kr.39.17 |
| 1.000 | kr.0.06739 | kr.67.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05010 | kr.250.50 |
| 10.000 | kr.0.04510 | kr.451.00 |
| 15.000 | kr.0.04267 | kr.640.05 |
| 25.000 | kr.0.04004 | kr.1,001.00 |
| 35.000 | kr.0.03854 | kr.1,348.90 |
| 50.000 | kr.0.03712 | kr.1,856.00 |
| 60.000 | kr.0.03646 | kr.2,187.60 |
| 120.000 | kr.0.03427 | kr.4,112.40 |
| 125.000 | kr.0.03416 | kr.4,270.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

